| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201648-0043 |
| Color: | Yellow |
| Series: | 201648 - Spot-On |
| Amperage: | 2 A |
| Connector Type: | Spot-On |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 100 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | Vacuum Pick-Up Area |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1.5 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 2016480043 |
| SKU: | MOL201648-0043 |
201648-0043
| Heilind Number: | MOL201648-0043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201648-0043 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Spot-On Wire-to-Board Header with Nail, 1.50mm Pitch, Single Row, Vertical, 4 Circuits, with Potting Capability, Matte Tin (Sn) Plating, Yellow
More >>Specifications
Detailed Description
Easily connect wires to circuit boards with this Spot-On Wire-to-Board Header. Featuring a 1.50mm pitch and a single row design, it is perfect for vertical installations with four circuits. The header comes with potting capability and boasts a durable construction with matte tin plating. Its yellow color adds visual distinction, while the brass contact material ensures reliable performance. With a 2A amperage rating and 100V AC/DC voltage, it meets stringent electrical requirements. Designed for surface mount termination, it offers easy assembly and disassembly. The header is RoHS compliant and suitable for a variety of applications in the electronics industry.

