| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201650-2040 |
| Color: | Gray |
| Series: | 201650 - Spot-On |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 4 |
| Part Aliases: | 2016502040 |
| SKU: | MOL201650-2040 |
201650-2040
| Heilind Number: | MOL201650-2040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201650-2040 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 4 Circuits, Grey
More >>Specifications
Detailed Description
Ensure secure wire-to-board connections with this Terminal Position Assurance (TPA) Retainer, designed for 1.50mm pitch applications. Featuring four circuits in a single row, this gray retainer guarantees optimal alignment and stability. Crafted from durable PBT material, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. Perfect for modular setups, Ethernet, and fiber optic connectors, this component is essential for maintaining signal integrity. Rest assured, it is RoHS compliant, meeting environmental standards without compromising on quality. Trust in this Spot-On retainer for efficient and secure connections in your electronic assemblies.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2019 | 506736 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

