| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201650-2060 |
| Color: | Gray |
| Series: | 201650 - Spot-On |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 6 |
| Part Aliases: | 201650-2060 2016502060 |
| SKU: | MOL201650-2060 |
201650-2060
| Heilind Number: | MOL201650-2060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201650-2060 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 6 Circuits, Grey

