| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201650-2080 |
| Color: | Gray |
| Series: | 201650 - Spot-On |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| SKU: | MOL201650-2080 |
201650-2080
Specifications
Detailed Description
Ensure secure connections with our Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer. Designed for reliability, this retainer features a 1.50mm pitch and accommodates 8 circuits in a single row. Crafted from durable PBT material and finished in a sleek grey hue, it offers both strength and style. With an operating temperature range of -40 to 105 °C, it guarantees performance in various environments. Perfect for RJ connectors and components, this retainer is RoHS compliant, meeting stringent environmental standards. Packaged in a convenient bag, it's ready to streamline your assembly process.

