| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201650-2180 |
| Color: | Gray |
| Series: | 201650 - Spot-On |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 18 |
| Part Aliases: | 2016502180 |
| SKU: | MOL201650-2180 |
201650-2180
| Heilind Number: | MOL201650-2180 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201650-2180 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 1.50mm Pitch, 18 Circuits, Grey
More >>Specifications
Detailed Description
Enhance the security of your wire-to-board connections with this Spot-On Terminal Position Assurance (TPA) Retainer. Designed for a 1.50mm pitch and featuring 18 circuits, this gray retainer ensures a reliable and stable connection. Crafted from durable PBT material and operating within a wide temperature range of -40 to 105°C, it guarantees long-lasting performance in various environments. Loaded with 18 contacts in a single row, it offers efficient connectivity while meeting RoHS compliance standards. Perfect for RJ connectors and components, this retainer comes packaged in a convenient bag for easy installation. Upgrade your modular setup with this essential component for optimal functionality and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2019 | 506736 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

