201840-0031

Heilind Number:MOL201840-0031
Manufacturer:Molex
Manufacturer Number:201840-0031
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MultiCat Inline Plug Housing, 3 Circuits, Gray, Key B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201840-0031
Color:Gray
Series:201840 - MultiCat
Connector Type:MultiCat
Gender:Plug
Number of Contacts:3
Number of Rows:1
Pitch:7.4 mm
Material:PEI
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 150 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:2018400031 2018400031-FCT
SKU:MOL201840-0031

Detailed Description

Enhance your wiring setup with our MultiCat Inline Plug Housing, featuring three circuits for efficient connectivity. Its sleek gray design with Key B color coding ensures easy identification and organization. Crafted from high-quality PEI material, this housing guarantees durability and reliability in various applications. With a pitch of 7.4mm and operating temperature range of -40 to 150°C, it's suitable for power circuitry in demanding environments. UL certified and RoHS compliant, you can trust in its safety and quality standards. Perfect for wire-to-wire connections, its polarized and lockable features offer secure mating. Upgrade your connector system with this essential component for seamless and efficient performance.