201840-0040

Heilind Number:MOL201840-0040
Manufacturer:Molex
Manufacturer Number:201840-0040
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

MultiCat Inline Plug Housing, 4 Circuits, Black, Key A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201840-0040
Color:Black
Series:201840 - MultiCat
Connector Type:MultiCat
Gender:Plug
Number of Contacts:4
Number of Rows:1
Pitch:7.4 mm
Material:PEI
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 150 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:2018400040 2018400040-FCT
SKU:MOL201840-0040

Detailed Description

Easily connect multiple circuits with our MultiCat Inline Plug Housing. Designed for convenience and durability, this black housing features 4 circuits, each securely locked with Key A for efficient organization. Made of high-quality PEI material, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 150 °C. UL agency certified and RoHS compliant, it meets strict quality and safety standards. Perfect for power applications, it offers a pitch of 7.4 mm and a single row design, ideal for wire-to-wire connections. Ensure proper alignment with its polarized mating feature and lock it securely in place with the mating part. Packaged in a convenient bag, it's ready for use in various electronic setups. Elevate your connectivity solutions with our versatile MultiCat connector system.