| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201842-1030 |
| Color: | Black |
| Series: | 201842 - MultiCat |
| Amperage: | 40 A |
| Connector Type: | MultiCat |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 7.4 mm |
| Voltage: | 1000 V AC/DC |
| Material: | PEI |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 150 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 500 |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2018421030 2018421030-FCT |
| SKU: | MOL201842-1030 |
201842-1030
| Heilind Number: | MOL201842-1030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201842-1030 |
| Datasheet: | Test Summary |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our MultiCat Vertical Header. Designed with three circuits for efficient power distribution, this black header boasts a straight body orientation and through-hole termination method for secure installation. Meeting stringent quality standards, it features copper alloy contacts with gold plating for optimal conductivity. With a voltage rating of 1000 V AC/DC and an operating temperature range of -40 to 150 °C, this header ensures reliable performance in diverse environments. Its keying system and polarized design offer easy and error-free mating, while its RoHS compliance underscores our commitment to sustainability. Perfect for wire-to-board applications, this header is a versatile and dependable choice for your electronic projects.

