| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201842-1040 |
| Color: | Black |
| Series: | 201842 - MultiCat |
| Amperage: | 40 A |
| Connector Type: | MultiCat |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 7.4 mm |
| Voltage: | 1000 V AC/DC |
| Material: | PEI |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 150 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 500 |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2018421040 2018421040-FCT |
| SKU: | MOL201842-1040 |
201842-1040
| Heilind Number: | MOL201842-1040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201842-1040 |
| Datasheet: | Test Summary |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our MultiCat Vertical Header, featuring four circuits for efficient power distribution. Designed in sleek black with Key A functionality, this header ensures secure and reliable connections in your electronic assemblies. With a 40A amperage capacity and a durable copper alloy contact material, it guarantees high performance even in demanding applications. The straight body orientation and through-hole termination method make installation a breeze, while the 7.4mm pitch allows for easy integration into your existing setup. Rated for 1000V AC/DC, this header offers robust insulation for added safety. Its vertical orientation, gold-plated contact mating area, and polarized design further enhance connectivity precision. RoHS compliant and UL certified, you can trust in the quality and reliability of this essential component for your projects. Elevate your PCB design with our MultiCat Vertical Header.

