| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201843-1040 |
| Color: | Black |
| Series: | 201843 - MultiCat |
| Amperage: | 40 A |
| Connector Type: | MultiCat |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | 7.4 mm |
| Voltage: | 1000 V AC/DC |
| Material: | PEI |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 150 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 500 |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.5 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2018431040 2018431040-FCT |
| SKU: | MOL201843-1040 |
201843-1040
| Heilind Number: | MOL201843-1040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201843-1040 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our MultiCat Right Angle Header, designed for seamless integration in your electronic assemblies. This black header features four circuits with a key A for secure mating. With a high amperage rating of 40A and a durable copper alloy contact material, it ensures reliable power transmission. The through-hole termination method and gold over nickel plating in the mating area guarantee excellent conductivity. Its right-angle orientation and shrouded design offer versatility in installation, while its UL agency certification and RoHS compliance ensure safety and environmental responsibility. Ideal for wire-to-board connections, this header is a dependable choice for your electronic projects.

