201843-1041

Heilind Number:MOL201843-1041
Manufacturer:Molex
Manufacturer Number:201843-1041
Datasheet:Test Summary
ECAD Model:
3D Model

Description:

MultiCat Right Angle Header, 4 Circuits, Gray, Key B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201843-1041
Color:Gray
Series:201843 - MultiCat
Amperage:40 A
Connector Type:MultiCat
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:7.4 mm
Voltage:1000 V AC/DC
Material:PEI
Orientation:Right Angle
Keying:Yes
Packaging:Tray
Operating Temperature Range:-40 - 150 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:4
Mating Cycles:500
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.5 mm
Connector System:Wire to Board
UL Agency Certification:E29179
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Material Flammability Standard:94V-0
Part Aliases:2018431041 2018431041-FCT
SKU:MOL201843-1041

Detailed Description

Easily connect your circuitry with our MultiCat Right Angle Header. Featuring 4 circuits for efficient power distribution, this gray connector in Key B offers secure and reliable performance. With a high amperage rating of 40 A and durable copper alloy contacts, it ensures optimal conductivity. The through-hole termination method and gold over nickel plating guarantee a stable and lasting connection. Designed for versatility, it is polarized to the PCB and mating part, with a voltage rating of 1000 V AC/DC. RoHS compliant and operating in a wide temperature range, from -40 to 150 °C, this connector is ideal for various applications in the electronics industry. Its compact design, with a pitch of 7.4 mm and right-angle orientation, allows for space-saving installation on PCBs. Suitable for wire-to-board connections, it comes in a tray packaging for easy handling. Trust in the quality and performance of our MultiCat Right Angle Header for your connectivity needs.