| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201844-0130 |
| Color: | Black |
| Series: | 201844 - MultiCat |
| Gender: | Hermaphroditic |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Material: | PEI |
| Component Type: | Backshell |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 150 °C |
| Number of Contacts Loaded: | 3 |
| Part Aliases: | 2018440130 2018440130-FCT |
| SKU: | MOL201844-0130 |
201844-0130
| Heilind Number: | MOL201844-0130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201844-0130 |
| Datasheet: | Test Summary |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our MultiCat Hermaphroditic Backshell, designed for seamless integration. Featuring 3 circuits and accommodating 12-18 AWG wires, this black backshell ensures optimal performance in Ethernet and fiber optic setups. Crafted from durable PEI material and compliant with RoHS standards, it guarantees reliability and sustainability. With a wide operating temperature range of -40 to 150 °C, it's suitable for various environments. Each pack contains this essential component in a convenient bag, simplifying installation. Upgrade your connectivity solutions with this versatile backshell, ideal for RJ connectors and other modular applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2023 | 513490 - Packaging Method/Quantity Changing. PCQC DU change due to system correction. For the given legacy products the data only in the ERP SAP needs to be corrected. | Download | |||

