| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201844-0140 |
| Color: | Black |
| Series: | 201844 - MultiCat |
| Gender: | Hermaphroditic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | PEI |
| Component Type: | Backshell |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 150 °C |
| Number of Contacts Loaded: | 4 |
| Part Aliases: | 2018440140 2018440140-FCT |
| SKU: | MOL201844-0140 |
201844-0140
Specifications
Detailed Description
Enhance the connectivity of your RJ connectors with our MultiCat Hermaphroditic Backshell. Designed for optimal performance, this component features 4 circuits and accommodates 12-18 AWG wires, ensuring secure and efficient connections. Its durable black PEI construction guarantees longevity, while its wide operating temperature range of -40 to 150 °C makes it suitable for various environments. RoHS compliant and packaged for convenience, this backshell is a versatile and essential addition to your modular setup. Upgrade your Ethernet and fiber optic connections with ease and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2023 | 513490 - Packaging Method/Quantity Changing. PCQC DU change due to system correction. For the given legacy products the data only in the ERP SAP needs to be corrected. | Download | |||

