| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201845-0020 |
| Series: | 201845 - MultiCat |
| Amperage: | 26 A |
| Connector Type: | MultiCat |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Voltage: | 1000 V AC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel Phosphorus |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 500 |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 12 AWG, 14 AWG, 2.08 - 3.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold over Nickel |
| Wire Insulation Diameter: | 2.92 - 3.4 mm |
| Part Aliases: | 2018450020 FPG001P204 |
| SKU: | MOL201845-0020 |
201845-0020
Specifications
Detailed Description
Enhance your power connections with our MultiCat Plug Terminal. Featuring Gold over Nickel Phosphorus Plating, this male connector is designed for optimal conductivity and durability. Suitable for 12-14 AWG wire sizes, with a contact material of Copper Alloy plated in Gold over Nickel, it ensures reliable performance in high-voltage environments (up to 1000 V AC). Whether for crimp or compression termination, this terminal guarantees secure and efficient connectivity. With a mating cycle of 500, it's built to last, making it an essential component for various power circuit applications. Rest assured of its quality and compliance with RoHS standards, as it comes packaged in a convenient bag for easy storage and access. Elevate your connectivity solutions with the MultiCat Plug Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

