| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 201845-0030 |
| Series: | 201845 - MultiCat |
| Amperage: | 30 A |
| Connector Type: | MultiCat |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Voltage: | 1000 V AC |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold over Nickel Phosphorus |
| Contact Mating Area Plating Thickness: | .1 µm |
| Mating Cycles: | 500 |
| Contact Termination Plating Thickness: | .2 µm |
| Wire Size: | 10 AWG, 12 AWG, 3.31 - 5.26 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold over Nickel |
| Wire Insulation Diameter: | 3.4 - 4.03 mm |
| Part Aliases: | 2018450030 FPG008P204 |
| SKU: | MOL201845-0030 |
201845-0030
| Heilind Number: | MOL201845-0030 |
| Manufacturer: | Molex |
| Manufacturer Number: | 201845-0030 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our MultiCat Plug Terminal, featuring a durable Copper Alloy construction with Gold over Nickel Phosphorus Plating for optimal performance. Designed for 10-12 AWG wire sizes, this male connector ensures secure crimp or compression termination, meeting stringent 1000 V AC voltage standards. With a 30 A amperage rating and robust .2 µm contact termination plating, it guarantees reliable power transmission in various applications. RoHS compliant and packaged for convenience, it's the ideal choice for high-quality wire-to-wire connections. Trust in our MultiCat series for efficient and durable solutions in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2023 | 513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU. | Download | |||

