| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 202396-0507 |
| Color: | Natural |
| Series: | 202396 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 2023960507 |
| SKU: | MOL202396-0507 |
202396-0507
| Heilind Number: | MOL202396-0507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 202396-0507 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Gold Plated, with Inner Friction Lock, 5 Circuits
More >>Specifications
Detailed Description
Enhance connectivity in your devices with this Pico-Clasp connector, boasting a natural color and a right-angle body orientation for seamless integration. Featuring five gold-plated contacts and surface mount termination, it ensures reliable performance at 1A and 50V AC/DC. With a compact 1mm pitch and a high-temperature operating range of -40 to 105°C, this connector is ideal for various applications. Its embossed tape packaging on reel facilitates easy handling during assembly, while its RoHS compliance underscores its environmental responsibility. Trust in this Pico-Clasp connector for efficient wire-to-board connections in your electronic designs.

