| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 202396-1207 |
| Color: | Natural |
| Series: | 202396 - Pico-Clasp |
| Amperage: | 1 A |
| Connector Type: | Pico-Clasp |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 1 mm |
| Voltage: | 50 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .051 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 2023961207 |
| SKU: | MOL202396-1207 |
202396-1207
| Heilind Number: | MOL202396-1207 |
| Manufacturer: | Molex |
| Manufacturer Number: | 202396-1207 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Gold Plated, with Inner Positive Lock, 12 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Pico-Clasp Connector, featuring a natural color and a right-angle orientation for seamless integration. Designed for Surface Mount termination, this connector boasts 12 gold-plated contacts, ensuring reliable signal transmission. With a compact 1mm pitch and a 1A amperage rating, it's ideal for various applications. The nylon body construction, along with a wide operating temperature range of -40 to 105°C, guarantees durability in diverse environments. RoHS compliant and offering PCB retention and polarization features, this connector prioritizes both performance and environmental responsibility. Perfect for Wire to Board setups, it's a versatile and dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/28/2023 | 513927 - Change to Product. This notification is to inform you of the correction of an error in the SD for the part(s) on the attached list. For details, please see below. No change to parts - Form/Fit/Function | Download | |||

