202656-0021

Heilind Number:MOL202656-0021
Manufacturer:Molex
Manufacturer Number:202656-0021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PICOEZMATE H=12MM 12WB EMBOSS D PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202656-0021
Color:Black
Series:202656 - Pico-EZmate Slim
Amperage:2.5 A
Connector Type:Pico-EZmate Slim
Number of Contacts:2
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:1.2 mm
Voltage:50 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:2
Mating Cycles:10
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.1 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Gold
Termination Pitch:1.2 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:1.2 mm
Stackable:No
Surface Mount Compatible:Yes
Breakaway:No
Part Aliases:2026560021
SKU:MOL202656-0021

Detailed Description

Elevate your connectivity with the PICOEZMATE Slim PCB Pin Header. Designed for high-performance applications, this sleek black connector boasts a slim profile with a 1.2mm pitch, perfect for space-saving surface mount installations. Featuring two contacts with gold plating, it ensures reliable power delivery up to 2.5A at 50V AC/DC. Crafted from durable nylon with copper alloy contacts, it guarantees long-lasting performance in a wide temperature range from -25 to 85 °C. Its vertical orientation and PCB retention capability make it easy to integrate, while its polarized design ensures correct mating every time. RoHS compliant and suitable for wire-to-board connections, this PICOEZMATE header is an essential component for your electronic assemblies. Upgrade your connectivity today with this high-quality connector.