| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 202705-0643 |
| Color: | Beige |
| Series: | 202705 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2027050643 |
| SKU: | MOL202705-0643 |
202705-0643
| Heilind Number: | MOL202705-0643 |
| Manufacturer: | Molex |
| Manufacturer Number: | 202705-0643 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your surface-mount board connections with our Pico-SPOX 1.5 WB VERT HDR connector. Crafted with precision, this 6-circuit header features a vertical orientation for seamless integration. Its durable nylon housing, brass contacts with gold plating, and 2.5 A amperage rating ensure reliable performance in demanding environments. With a compact 1.5 mm pitch, it's ideal for space-constrained applications. RoHS compliant and rated for temperatures ranging from -55 to 105 °C, this connector is both environmentally and thermally resilient. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of our Pico-SPOX series for all your wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2025 | 515476 - Packaging method/qty Changing. This notification is to inform about part(s) listed will undergo changes for top tape. No changes will be made to product as part of this change. | Download | |||

