202705-0843

Heilind Number:MOL202705-0843
Manufacturer:Molex
Manufacturer Number:202705-0843
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Gold (Au) Flash Plating, Friction Lock, 8 Circuits, Tape and Reel, with Cap, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202705-0843
Color:Beige
Series:202705 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:8
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:8
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
SKU:MOL202705-0843

Detailed Description

Introducing the PICO-SPOX 1.5 WB VERT HDR SMT ETP 8CKT Connector, a vital component for your surface mount connectivity needs. This beige-hued connector, part of the Pico-SPOX series, boasts a 1.5mm pitch and accommodates 8 contacts in a single row. Crafted with durable nylon and brass materials, it ensures reliable performance in diverse environments, with an operating temperature range of -55 to 105°C. Gold plating on the contact mating areas guarantees efficient signal transmission, while UL and CSA agency certifications underscore its quality and safety standards. Designed for wire-to-board applications, this connector features polarized mating and locking mechanisms for secure connections. RoHS compliant and packaged conveniently on a reel, it's a must-have for your PCB assembly projects.