202705-1243

Heilind Number:MOL202705-1243
Manufacturer:Molex
Manufacturer Number:202705-1243
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PICO-SPOX 1.5 WB VERT HDR SMT HDR STR SMT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202705-1243
Color:Beige
Series:202705 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:12
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:12
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2027051243
SKU:MOL202705-1243

Detailed Description

Introducing the PICO-SPOX 1.5 WB VERT HDR SMT, a vertical surface-mount connector designed for reliable wire-to-board connections. With a low 1.5mm pitch and 12 gold-plated contacts, this beige connector ensures efficient signal transmission in various electronic applications. Made of durable nylon and brass, it can withstand temperatures ranging from -55 to 105°C, meeting stringent industry standards for performance and safety. Featuring a pick and place cap for easy assembly and a polarized design for secure mating, it guarantees a secure and stable connection every time. RoHS compliant and UL certified, this connector is a dependable choice for your PCB design needs.