202706-1043

Heilind Number:MOL202706-1043
Manufacturer:Molex
Manufacturer Number:202706-1043
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PICO-SPOX 1.5 WB RA HDR SMT E P 10CKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202706-1043
Color:Beige
Series:202706 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:10
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Right Angle
Keying:No
Packaging:Embossed Tape on Reel
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:10
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:2027061043
SKU:MOL202706-1043

Detailed Description

Introducing the PICO-SPOX 1.5 WB RA HDR SMT E P 10CKT, a versatile surface mount connector designed for efficient wire-to-board connections. With a compact 1.5mm pitch and 10 gold-plated contacts, this connector ensures reliable signal transmission in various electronic applications. Crafted from durable nylon and brass materials, it offers a high voltage rating of 250V AC/DC and can withstand operating temperatures ranging from -55 to 105°C. Featuring a right angle orientation and mate polarization, it provides ease of installation and secure mating. This RoHS-compliant connector, suitable for PCB pin headers, is UL and CSA certified for quality assurance. Ideal for use in industrial, automotive, and consumer electronics, it guarantees performance and durability in every connection. Upgrade your connectivity solutions with the PICO-SPOX 1.5 WB RA HDR SMT E P 10CKT.