202706-1243

Heilind Number:MOL202706-1243
Manufacturer:Molex
Manufacturer Number:202706-1243
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Right-Angle, Surface Mount, Gold (Au) Flash Plating, Friction Lock, 12 Circuits, Tape and Reel, without Cap, Beige

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 202706-1243
Color:Beige
Series:202706 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:12
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Right Angle
Keying:No
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:12
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
SKU:MOL202706-1243

Detailed Description

Introducing the PICO-SPOX 1.5 WB RA HDR SMT E P 12CKT, a versatile and efficient surface-mount connector designed for optimal performance in electronic applications. With 12 gold-plated contacts and a 1.5mm pitch, this right-angle connector ensures reliable signal transmission. Its durable nylon housing and brass contact material guarantee longevity, even in harsh operating conditions. UL and CSA certifications, along with RoHS compliance, attest to its quality and safety standards. Perfect for wire-to-board connections, this Pico-SPOX connector is a crucial component in PCB assembly, offering easy mating with secure locking mechanisms. Its compact design and high mating cycle durability make it ideal for various industrial and commercial applications where efficiency and precision are paramount. Trust in the PICO-SPOX for seamless connectivity in your electronic systems.