| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 202988-4141 |
| Series: | 202988 - Mini-Fit TPA2 |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 2.1 - 2.85 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 2029884141 |
| SKU: | MOL202988-4141 |
202988-4141
| Heilind Number: | MOL202988-4141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 202988-4141 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Reel
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable Copper Alloy and featuring a Post-Plated Gold (Au) finish, this terminal ensures reliable conductivity for 18-20 AWG wires. With a 2.10-2.85mm Insulation Diameter, it's suitable for various applications. Designed for Mini-Fit TPA2 connectors, it guarantees a secure fit, while its 600V AC/DC voltage rating and 13A capacity make it ideal for power transmission. Each terminal is conveniently packaged on a reel for easy handling. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Elevate your projects with the Mini-Fit TPA2 Female Crimp Terminal.

