| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203070-1241 |
| Series: | 203070 - Mini-Fit TPA2 |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 16 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.98 - 2.55 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 2030701241 |
| SKU: | MOL203070-1241 |
203070-1241
| Heilind Number: | MOL203070-1241 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203070-1241 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Reel
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable Copper Alloy with a Post-Plated Tin finish, this terminal is designed for reliable performance in a variety of applications. Suitable for 16 AWG wires with insulation diameters ranging from 1.98 to 2.55mm, it ensures a secure and efficient connection. With an amperage rating of 13A and a voltage capacity of 600V AC/DC, it meets high-power demands with ease. The Mini-Fit TPA2 connector type, featuring a gender-specific design, allows for seamless integration into your setup. Whether you're working on a new project or replacing existing components, this terminal, part of the Mini-Fit Connector System, is a dependable choice for your power needs. With RoHS compliance and a focus on quality, it's a testament to our commitment to excellence in every detail. Elevate your connections with the Mini-Fit TPA2 Male Crimp Terminal.

