| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203070-3141 |
| Series: | 203070 - Mini-Fit TPA2 |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | 1.42 - 2.1 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 2030703141 |
| SKU: | MOL203070-3141 |
203070-3141
| Heilind Number: | MOL203070-3141 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203070-3141 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Reel
More >>Specifications
Detailed Description
Enhance your power connectivity with the Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable copper alloy and post-plated with gold (Au), this terminal ensures reliable performance in high-voltage applications, with a rating of up to 600 V AC/DC. Suitable for wire sizes 20-18 AWG, it features a secure crimp or compression termination method for easy installation. Designed for Mini-Fit TPA2 connectors, this terminal guarantees a robust connection with a mating cycle of 30. Compliant with RoHS standards, it is part of our Fit Family Power Connectors, offering quality and efficiency in every application.

