| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203070-3241 |
| Series: | 203070 - Mini-Fit TPA2 |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.42 - 2.1 mm |
| Part Aliases: | 2030703241 |
| SKU: | MOL203070-3241 |
203070-3241
| Heilind Number: | MOL203070-3241 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203070-3241 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20 AWG, 1.42-2.10mm Insulation Diameter, Reel
More >>Specifications
Detailed Description
Introducing the Mini-Fit TPA2 Male Crimp Terminal, a reliable and efficient connector for your power applications. Made of durable copper alloy with post-plated tin for enhanced conductivity, this terminal is designed for use with 18-20 AWG wires, offering a secure and stable connection. The 1.42-2.10mm insulation diameter ensures proper insulation, while the 600V AC/DC voltage rating guarantees safe operation. Ideal for power circuit applications, this terminal is part of the Mini-Fit Connector System, known for its high performance and durability. With a contact mating area plated with tin and a termination method of crimp or compression, it provides reliable connectivity for your projects. Trust in the Mini-Fit TPA2 Male Crimp Terminal for all your power connector needs.

