203070-4241

Heilind Number:MOL203070-4241
Manufacturer:Molex
Manufacturer Number:203070-4241
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Mini-Fit TPA2/Sigma Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), Double 22+22 AWG or Single 20-18 AWG, 2.10-2.85mm Insulation Diameter, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203070-4241
Series:203070 - Mini-Fit TPA2
Amperage:13 A
Connector Type:Mini-Fit TPA2
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Voltage:600 V AC/DC
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.5 µm
Mating Cycles:30
Contact Termination Plating Thickness:2.5 µm
Wire Size:18 AWG, 20 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:2.1 - 2.85 mm
Part Aliases:2030704241
SKU:MOL203070-4241

Detailed Description

Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable Copper Alloy with a post-plated Tin finish, this connector is designed for reliable performance. Suitable for 18-20 AWG wire sizes, with an insulation diameter of 2.10-2.85mm, it ensures a secure and efficient fit. With a maximum voltage rating of 600V AC/DC and an amperage of 13A, it's ideal for power applications. The crimp or compression termination method offers easy installation. RoHS compliant and featuring a mating cycles of 30, this terminal guarantees longevity and environmental responsibility. Join the Mini-Fit Sigma series for top-notch connectivity in any project.