| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203070-5242 |
| Series: | 203070 - Mini-Fit TPA2 |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.07 - 1.65 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 2030705242 |
| SKU: | MOL203070-5242 |
203070-5242
| Heilind Number: | MOL203070-5242 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203070-5242 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20 AWG, 2.10-2.85mm Insulation Diameter, Loose
More >>Specifications
Detailed Description
Enhance your power connections with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable copper alloy with post-plated tin for reliable conductivity, this terminal is designed for 18-20 AWG wires with 2.10-2.85mm insulation diameter. With a 13A rating and a 600V AC/DC voltage capacity, it ensures efficient power transmission in various applications. The crimp or compression termination method guarantees secure and stable connections, while the 2.5 µm tin plating on mating and termination areas enhances durability. Suitable for wire sizes 24-22 AWG and insulation diameters of 1.07-1.65mm, this terminal is a versatile choice for your connectivity needs. Compliant with RoHS regulations, it meets the highest standards of quality and environmental responsibility. Upgrade your connectors with the Mini-Fit TPA2 Male Crimp Terminal and experience superior performance in your circuits.

