| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203070-6241 |
| Series: | 203070 - Mini-Fit TPA2 |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit TPA2 |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC/DC |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.5 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | 2.5 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 - 2.38 mm |
| Product Name: | Mini-Fit Sigma |
| Part Aliases: | 2030706241 |
| SKU: | MOL203070-6241 |
203070-6241
| Heilind Number: | MOL203070-6241 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203070-6241 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit TPA2 Male Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Reel
More >>Specifications
Detailed Description
Enhance your connectivity with our Mini-Fit TPA2 Male Crimp Terminal. Crafted from durable Copper Alloy with a post-plated Tin finish, this terminal is designed for optimal performance. Suitable for 22-24 AWG wires with an insulation diameter of 1.65-2.38mm, it offers a secure and reliable connection. With a maximum voltage rating of 600 V AC/DC and an amperage of 13 A, it is ideal for power applications. Its compatibility with Mini-Fit TPA2 connectors and easy crimp or compression termination make it a versatile choice. Each terminal is reel-packaged for convenience and efficiency. Trust in the quality and performance of our Mini-Fit TPA2 Male Crimp Terminal for your connectivity needs.

