| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203263-0001 |
| Series: | 203263 - Coeur CST |
| Amperage: | 200 A |
| Connector Type: | Coeur CST |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Silver |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| Polarized to Mate: | No |
| Contact Termination Plating: | Silver |
| Glow Wire Capable: | No |
| Breakaway: | No |
| Product Name: | Coeur CST |
| Part Aliases: | 2032630001 |
| SKU: | MOL203263-0001 |
203263-0001
| Heilind Number: | MOL203263-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203263-0001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CST 8MM STD Male Pressfit Terminal, a high-performance component from our Coeur CST series. Designed for optimal connectivity, this terminal boasts a single contact with press fit termination, ensuring secure and reliable attachment. With a robust amperage rating of 200A and a voltage capacity of 600V, it is suitable for demanding applications. Crafted from durable copper alloy with silver plating in the mating area and termination, it guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various environments. RoHS compliant and offering 200 mating cycles, this terminal meets stringent quality standards. Perfect for PCB applications, it is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2019 | 507203 - Packaging Change. | Download | |||

