203263-0006

Heilind Number:MOL203263-0006
Manufacturer:Molex
Manufacturer Number:203263-0006
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MALE PIN - 6MM PRESS-FIT CST PF MALE PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-0006
Series:203263 - Coeur CST
Amperage:140 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Press-Fit
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Packaging:Tray
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Product Name:Coeur CST
Part Aliases:2032630006
SKU:MOL203263-0006

Detailed Description

Elevate your connectivity solutions with our Coeur CST male pin, a high-performance 6mm press-fit component designed for optimal signal transmission. Part of the Coeur CST series, it boasts a robust copper alloy construction with silver plating, ensuring reliable power delivery at up to 140A and 600V. Perfect for vertical orientation in board-to-board or wire-to-board configurations, this single-contact pin guarantees secure mating with minimal signal loss. With a lifespan of 200 mating cycles and RoHS compliance, it's a sustainable choice for various applications in the electronics industry. Upgrade your PCB connectors with the Coeur CST male pin for seamless and efficient interconnection.