| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203263-0034 |
| Series: | 203263 - Coeur CST |
| Amperage: | 75 A |
| Connector Type: | Coeur CST |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Press-Fit |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Packaging: | Tray |
| Contact Mating Area Plating: | Silver |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Silver |
| Glow Wire Capable: | No |
| Breakaway: | No |
| Product Name: | Coeur CST |
| Part Aliases: | 2032630034 |
| SKU: | MOL203263-0034 |
203263-0034
| Heilind Number: | MOL203263-0034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203263-0034 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Discover the rugged reliability of our Male Pin, a vital component in our Coeur CST series. Engineered for seamless connectivity, this 3.4mm Press-Fit pin boasts a durable Copper Alloy construction with Silver plating for enhanced performance. With a high amperage rating of 75A and a maximum voltage of 600V, it ensures optimal power transmission in demanding applications. Designed for vertical orientation on PCBs, it offers easy installation with Press Fit termination. RoHS compliant and capable of withstanding an operating temperature range, this pin is a dependable choice for board-to-board connections. Trust in its quality for up to 200 mating cycles, making it a long-lasting solution for your connectivity needs.

