203263-0106

Heilind Number:MOL203263-0106
Manufacturer:Molex
Manufacturer Number:203263-0106
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sentrality 6.00mm Surface Mount Pin, 26.00mm Engagement Length, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-0106
Series:203263 - Coeur CST
Amperage:140 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
SKU:MOL203263-0106

Detailed Description

Easily connect components with our 6mm SMT CST PF Male Pin, designed for high-performance applications. Part of the Coeur CST series, this pin offers a reliable termination method with surface mount capabilities, ensuring secure and efficient connections. Featuring a durable copper alloy construction and silver plating in the contact mating area, it provides excellent conductivity, withstanding voltages up to 600V and amperages of 140A. Its vertical orientation and single-row design make it ideal for vertical PCB mounting. Packaged in a convenient tray, this male pin is RoHS compliant and suitable for a wide range of board-to-board and wire-to-board connectivity needs. Trust in its quality and longevity, with a maximum of 200 mating cycles and compatibility with 1.58mm PCB thickness. Perfect for various industrial and electronic applications, this Coeur CST Male Pin is a must-have component in your inventory.