203263-0116

Heilind Number:MOL203263-0116
Manufacturer:Molex
Manufacturer Number:203263-0116
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 6.00mm Surface Mount Pin, 20.00mm Engagement Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-0116
Series:203263 - Coeur CST
Amperage:140 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Part Aliases:2032630116
SKU:MOL203263-0116

Detailed Description

Introducing a high-performance Male Pin designed for seamless Surface Mount Technology assembly in electronic devices. Part of the Coeur CST series, this 6mm pin boasts a robust construction with a Copper Alloy contact material, ensuring reliable connectivity. Engineered for power applications, it offers a maximum amperage of 140 A and can handle voltages up to 600 V. The single row, single contact design makes it ideal for Board to Board or Wire to Board connections, with a vertical orientation for easy integration. With a silver plating on the contact mating area and termination, it guarantees excellent conductivity and durability. RoHS compliant and suitable for a wide range of operating temperatures, this male pin is a dependable choice for demanding PCB connector applications.