| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203263-0136 |
| Series: | 203263 - Coeur CST |
| Amperage: | 140 A |
| Connector Type: | Coeur CST |
| Number of Contacts: | 1 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V |
| Orientation: | Vertical |
| Contact Mating Area Plating: | Silver |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 200 |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Silver |
| Glow Wire Capable: | No |
| Breakaway: | No |
| Part Aliases: | 2032630136 |
| SKU: | MOL203263-0136 |
203263-0136
| Heilind Number: | MOL203263-0136 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203263-0136 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect circuit boards with our Coeur CST Male Pin, featuring a 6mm surface mount termination ideal for high-power applications. With a robust copper alloy construction, this pin ensures reliable connectivity, rated for up to 140A and 600V. Its vertical orientation and tray packaging make for convenient assembly, while silver plating on the contact mating area guarantees low resistance. Designed for board-to-board or wire-to-board connections, this RoHS-compliant component is perfect for demanding environments with a high mating cycle of 200. Trust in the Coeur CST Male Pin for efficient and durable PCB connections.

