203263-0146

Heilind Number:MOL203263-0146
Manufacturer:Molex
Manufacturer Number:203263-0146
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 6.00mm Surface Mount Pin, 29.50mm Engagement Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-0146
Series:203263 - Coeur CST
Amperage:140 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):1.58 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Part Aliases:2032630146
SKU:MOL203263-0146

Detailed Description

Easily connect and secure your circuit with our Coeur CST Male Pin, designed for efficient surface mount installation. This high-performance connector features a single 6mm pin, constructed with durable copper alloy for reliable conductivity. With a 140A amperage rating and 600V voltage capacity, it ensures powerful and stable connections. The vertical orientation and tray packaging make it convenient for assembly, while its silver plating enhances signal transmission. RoHS compliant and capable of 200 mating cycles, this pin is a dependable choice for various PCB applications, including board-to-board and wire-to-board connections. Upgrade your connectivity with the Coeur CST Male Pin.