203263-1234

Heilind Number:MOL203263-1234
Manufacturer:Molex
Manufacturer Number:203263-1234
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 3.40mm Surface Mount Pin, 20.00mm Engagement Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-1234
Series:203263 - Coeur CST
Amperage:75 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Part Aliases:2032631234
SKU:MOL203263-1234

Detailed Description

Elevate your PCB connections with our Coeur CST Male Pin, featuring a 3.4mm SMT design for seamless surface mounting. This high-performance connector boasts a 75A amperage and is crafted with durable copper alloy for optimal conductivity. With a single contact, vertical orientation, and silver plating, it ensures reliable power transmission at up to 600V. RoHS compliant and designed for 200 mating cycles, it guarantees long-lasting quality for your electronic assemblies. Perfect for board-to-board applications, this Coeur CST Male Pin is a essential component for your engineering projects.