203263-1334

Heilind Number:MOL203263-1334
Manufacturer:Molex
Manufacturer Number:203263-1334
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 3.40mm Surface Mount Pin, 14.00mm Engagement Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-1334
Series:203263 - Coeur CST
Amperage:75 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Part Aliases:2032631334
SKU:MOL203263-1334

Detailed Description

Elevate your PCB connectivity with our male pin, designed for seamless integration in high-performance applications. This 3.4mm Surface Mount Coeur CST PF Male Pin boasts a robust construction, featuring a copper alloy contact material and silver plating for enhanced conductivity. With an amperage rating of 75A and a maximum voltage of 600V, it ensures reliable power transmission. Engineered for efficiency, this pin offers vertical orientation and tray packaging for easy assembly. RoHS compliant and rated for 200 mating cycles, it guarantees long-lasting performance in demanding environments. Perfect for Board to Board connections, this Coeur CST component is a essential for your electronic projects.