203263-4385

Heilind Number:MOL203263-4385
Manufacturer:Molex
Manufacturer Number:203263-4385
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sentrality 8.00mm Screw Mount Pin, 30.65mm Engagement Length, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-4385
Series:203263 - Coeur CST
Amperage:200 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Screw
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):2 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Part Aliases:2032634385
SKU:MOL203263-4385

Detailed Description

Introducing the Coeur CST Series, a high-performance PCB connector designed for seamless power transmission. With an amperage rating of 200 A and a voltage capacity of 600 V, this connector ensures reliable and efficient power delivery in various electronic applications. Featuring a single contact point and vertical orientation, it offers easy installation on PCBs with a 2 mm thickness. The screw termination method and copper alloy contact material guarantee secure and stable connections, even in harsh environments. With RoHS compliance and a wide operating temperature range of -40 to 105 °C, the Coeur CST Series is the perfect choice for your power connectivity needs.