203263-4485

Heilind Number:MOL203263-4485
Manufacturer:Molex
Manufacturer Number:203263-4485
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sentrality 8.00mm Screw Mount Pin, 29.15mm Engagement Length, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-4485
Series:203263 - Coeur CST
Amperage:200 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Screw
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):2 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
SKU:MOL203263-4485

Detailed Description

Introducing the Coeur CST Series 203263, a robust and reliable solution for board-to-board and wire-to-board connections. Designed for high-current applications, this connector features a vertical orientation and a single copper alloy contact with silver plating, ensuring efficient power transmission at up to 200 A and 600 V. With a durable screw termination method and a mating cycle rating of 200, it offers long-lasting performance in harsh environments. RoHS compliant and suitable for PCB mounting with a 2 mm thickness, the Coeur CST is the perfect choice for demanding industrial and commercial projects.