203263-4885

Heilind Number:MOL203263-4885
Manufacturer:Molex
Manufacturer Number:203263-4885
ECAD Model:
3D Model

Description:

Sentrality 8.00mm Screw Mount Pin, 16.65mm Engagement Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-4885
Series:203263 - Coeur CST
Amperage:175 A
Number of Rows:1
Contact Plating:Silver
Voltage:600 V
Orientation:Vertical
Number of Positions:1
Termination Type:Screw
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Board to Board
Part Aliases:2032634885
SKU:MOL203263-4885

Detailed Description

Easily power up your connections with the Coeur CST High-Current Male Pin. Designed for secure screw-mount installation, this robust connector boasts an 8.00mm diameter and 16.65mm length, making it ideal for demanding applications. With an impressive amperage rating of 175 A and a voltage capacity of 600 V, it ensures reliable performance. Its silver contact plating guarantees efficient conductivity, while its vertical orientation and single position layout offer convenient usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for power circuit applications in various industries. Compliant with RoHS standards, it aligns with environmental regulations without compromising on quality. Elevate your connectivity with the Coeur CST.