203263-4985

Heilind Number:MOL203263-4985
Manufacturer:Molex
Manufacturer Number:203263-4985
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sentrality 8.00mm Screw Mount Pin, 66.50mm Engagement Length, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-4985
Series:203263 - Coeur CST
Amperage:175 A
Number of Rows:1
Contact Plating:Silver
Voltage:600 V
Orientation:Vertical
Number of Positions:1
Termination Type:Screw
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Board to Board
Part Aliases:2032634985
SKU:MOL203263-4985

Detailed Description

Introducing the Coeur CST High-Current Male Pin, a robust power connector designed for demanding applications. With a rugged screw-mounted design and 8.00mm diameter, it ensures secure and stable connections. Boasting a high amperage rating of 175 A and a voltage tolerance of 600 V, this pin is ideal for power transmission in various systems. Its silver contact plating guarantees optimal conductivity, while its vertical orientation and single position layout offer flexibility in installation. Operating reliably in temperatures ranging from -40 to 105 °C, it is suitable for use in harsh environments. Whether for board-to-board connections or power distribution, the Coeur CST is a dependable solution that complies with RoHS standards. Trust in its performance for your critical power connectivity needs.