203263-6185

Heilind Number:MOL203263-6185
Manufacturer:Molex
Manufacturer Number:203263-6185
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 6.00mm Screw Mount Pin, 25.52mm Engagement Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-6185
Series:203263 - Coeur CST
Amperage:140 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Screw
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):1.75 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Part Aliases:2032636185
SKU:MOL203263-6185

Detailed Description

Easily connect and secure your Coeur CST female pins with the Male Pin - 6MM Screw Mount CST PF. This essential component features a durable copper alloy construction with silver plating, ensuring reliable conductivity and a maximum amperage of 140A. Designed for vertical orientation, it offers a single contact point for seamless board-to-board or wire-to-board connections. With a voltage rating of 600V and RoHS compliance, this male pin guarantees safe and environmentally friendly operation. Whether in industrial or commercial applications, its robust screw termination method and 1.75mm PCB compatibility make it a versatile and dependable choice. Trust in the Coeur CST Male Pin for efficient power transmission in your electronic assemblies.