203263-6285

Heilind Number:MOL203263-6285
Manufacturer:Molex
Manufacturer Number:203263-6285
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 6.00mm Screw Mount Pin, 20.92mm Engagement Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-6285
Series:203263 - Coeur CST
Amperage:140 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Screw
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):1.75 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Part Aliases:2032636285
SKU:MOL203263-6285

Detailed Description

Easily mount and connect with our Male Pin, part of the Coeur CST series. Featuring a 6mm screw mount for secure attachment, this pin ensures reliable performance in high-current applications with an amperage rating of 140A and a maximum voltage of 600V. Crafted from durable copper alloy with silver plating in the contact mating area, it guarantees optimal conductivity and longevity. Perfect for vertical orientations in board-to-board or wire-to-board setups, it offers seamless integration with a 1.75mm PCB thickness. With RoHS compliance and a high mating cycle capacity of 200, this male pin is a dependable choice for your connector needs.