203263-6385

Heilind Number:MOL203263-6385
Manufacturer:Molex
Manufacturer Number:203263-6385
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Sentrality 6.00mm Screw Mount Pin, 30.92mm Engagement Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-6385
Series:203263 - Coeur CST
Amperage:140 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Screw
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):1.75 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
Part Aliases:2032636385
SKU:MOL203263-6385

Detailed Description

Experience seamless connectivity with our Male Pin, designed for efficient 6mm screw mounting in the Coeur CST series. Boasting a high amperage rating of 140A and crafted from durable copper alloy, this pin ensures reliable power transmission at up to 600V. Its vertical orientation and single contact design make it ideal for various board-to-board and wire-to-board applications. With silver plating in the contact mating area and termination, it guarantees optimal conductivity and longevity. RoHS compliant and capable of up to 200 mating cycles, this pin is a dependable choice for your PCB connector needs. Packaged in a convenient tray, it is ready for integration into your setup.