203263-6585

Heilind Number:MOL203263-6585
Manufacturer:Molex
Manufacturer Number:203263-6585
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sentrality 6.00mm Screw Mount Pin, 23.77mm Engagement Length, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 203263-6585
Series:203263 - Coeur CST
Amperage:140 A
Connector Type:Coeur CST
Number of Contacts:1
Number of Rows:1
Termination Method:Screw
Contact Material:Copper Alloy
Voltage:600 V
Orientation:Vertical
Contact Mating Area Plating:Silver
Number of Contacts Loaded:1
Mating Cycles:200
Polarized to Mate:No
PCB Thickness (Recommended):1.75 mm
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Silver
Glow Wire Capable:No
Breakaway:No
SKU:MOL203263-6585

Detailed Description

Easily and securely connect your devices with our Male Pin, designed for efficient 6mm screw mounting in Coeur CST applications. This high-performance connector features a durable copper alloy construction, providing reliable conductivity for up to 140A at 600V. With a single contact point and vertical orientation, it offers streamlined connectivity in a variety of setups. The silver plating on the contact mating area ensures optimal signal transmission, while RoHS compliance guarantees environmental responsibility. Ideal for board-to-board or wire-to-board connections, this versatile component is a must-have for your PCB assembly projects.