| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203340-0002 |
| Color: | Black |
| Series: | 203340 - NeoPress |
| Amperage: | 1 A |
| Connector Type: | NeoPress |
| Number of Contacts: | 144 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 3.5 mm |
| Voltage: | 30 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 1.38 mm |
| Packaging: | Tray |
| Pick and Place: | Without Pick and Place Cover |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 144 |
| Mating Cycles: | 100 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Part Aliases: | 2033400002 |
| SKU: | MOL203340-0002 |
203340-0002
| Heilind Number: | MOL203340-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203340-0002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NeoPress High-Speed Mezzanine Receptacle, 3.50mm Pitch, 4x12, 48 Triads (144 Circuits), 22.50mm Connector Height, 0.76µm Gold (Au) Plating
More >>Specifications
Detailed Description
Introducing the NeoPress High-Speed Mezzanine Receptacle, a cutting-edge connectivity solution for your PCB applications. With a compact 3.50mm pitch and 144 circuits in a 4x12 configuration, this receptacle ensures efficient signal transmission. The 22.50mm connector height and through-hole termination method with compliant pins guarantee secure and reliable assembly. Featuring 0.76µm Gold (Au) plating and high-performance alloy contacts, it offers optimal conductivity and durability. With a voltage rating of 30V AC/DC and an amperage of 1A, it meets high-speed signal requirements. Its vertical orientation, polarized design, and stackable nature make it versatile for various designs. RoHS compliant and UL agency certified, it adheres to quality and safety standards. Perfect for demanding applications, this NeoPress receptacle is a must-have component for your electronic projects.

