| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203389-0323 |
| Part Aliases: | 2033890323 |
| SKU: | MOL203389-0323 |
203389-0323
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 203390-0323 | Quad-Row Board-to-Board Plug, 0.175mm Pitch, 0.6mm Mated Height, 2mm Mated Width, 32 Circuits, 2 Reels/Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | 516482 - Change to Product. This notice modifies the Production Specifications of the parts listed in the attached list. See below for details. | Download | |||


