| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203438-2210 |
| Color: | Mint |
| Series: | 203438 |
| Connector Type: | CP-6.5 |
| Gender: | Plug |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 6.5 mm |
| Material: | Nylon |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Product Name: | CP-6.5 |
| Part Aliases: | 2034382210 |
| SKU: | MOL203438-2210 |
203438-2210
Specifications
Detailed Description
Elevate your power connections with our CP-6.5 Plug Housing, featuring a sleek mint hue and dual-row design for enhanced functionality. With 2 circuits and a 6.5mm pitch, it offers secure and efficient connectivity in various applications. Crafted from durable nylon and glow-wire capable, this connector ensures reliability even in challenging environments. Its polarized mating and keying feature guarantee proper alignment, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse settings. RoHS compliant and equipped with locking mechanism for added safety, it's a must-have component for your projects. Upgrade to the CP-6.5 for seamless wire-to-wire connections that meet the highest standards of performance and quality.

